
VLS6045EX-2R2N-H | |
|---|---|
DigiKey Part Number | 445-181443-2-ND - Tape & Reel (TR) 445-181443-1-ND - Cut Tape (CT) 445-181443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-2R2N-H |
Description | FIXED IND 2.2UH 5.1A 24.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.1 A 24.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-2R2N-H Models |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,29700 | € 2,97 |
| 100 | € 0,24390 | € 24,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,19010 | € 285,15 |
| 3 000 | € 0,17926 | € 537,78 |
| 4 500 | € 0,17321 | € 779,45 |
| 7 500 | € 0,16588 | € 1 244,10 |
| 10 500 | € 0,16123 | € 1 692,92 |
| 15 000 | € 0,15645 | € 2 346,75 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |
