
VLS6045EX-221M | |
|---|---|
DigiKey Part Number | 445-173047-2-ND - Tape & Reel (TR) 445-173047-1-ND - Cut Tape (CT) 445-173047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-221M |
Description | FIXED IND 220UH 500MA 1.15 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.15Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-221M Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.15Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25100 | € 2,51 |
| 100 | € 0,20620 | € 20,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,16070 | € 241,05 |
| 3 000 | € 0,15153 | € 454,59 |
| 4 500 | € 0,14641 | € 658,85 |
| 7 500 | € 0,14022 | € 1 051,65 |
| 10 500 | € 0,13628 | € 1 430,94 |
| 15 000 | € 0,13224 | € 1 983,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |
