
VLS5045EX-680M | |
|---|---|
DigiKey Part Number | 445-174854-2-ND - Tape & Reel (TR) 445-174854-1-ND - Cut Tape (CT) 445-174854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-680M |
Description | FIXED IND 68UH 900MA 533 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 900 mA 533mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-680M Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 533mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23300 | € 2,33 |
| 100 | € 0,19160 | € 19,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,14925 | € 223,88 |
| 3 000 | € 0,14073 | € 422,19 |
| 4 500 | € 0,13598 | € 611,91 |
| 7 500 | € 0,13022 | € 976,65 |
| 10 500 | € 0,12657 | € 1 328,98 |
| 15 000 | € 0,12281 | € 1 842,15 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |
