
VLS5045EX-101M | |
|---|---|
DigiKey Part Number | 445-174844-2-ND - Tape & Reel (TR) 445-174844-1-ND - Cut Tape (CT) 445-174844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-101M |
Description | FIXED IND 100UH 700MA 754 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 754mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-101M Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 754mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23100 | € 2,31 |
| 100 | € 0,19000 | € 19,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,14807 | € 222,11 |
| 3 000 | € 0,13961 | € 418,83 |
| 4 500 | € 0,13490 | € 607,05 |
| 7 500 | € 0,12919 | € 968,92 |
| 10 500 | € 0,12557 | € 1 318,48 |
| 15 000 | € 0,12184 | € 1 827,60 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |