
TFM322512ALMAR47MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMAR47MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMAR47MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMAR47MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMAR47MTAA |
Description | FIXED IND 470NH 5.3A 21 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 5.3 A 21mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMAR47MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,54000 | € 5,40 |
| 100 | € 0,44390 | € 44,39 |
| 1 000 | € 0,36515 | € 365,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33771 | € 675,42 |
| 4 000 | € 0,31848 | € 1 273,92 |
| 6 000 | € 0,30776 | € 1 846,56 |
| 10 000 | € 0,29477 | € 2 947,70 |
| 14 000 | € 0,28653 | € 4 011,42 |
| 20 000 | € 0,28618 | € 5 723,60 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |
