Similar

SNT2A100GKGDWA00ESA0 | |
|---|---|
DigiKey Part Number | 445-SNT2A100GKGDWA00ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SNT2A100GKGDWA00ESA0 |
Description | SSD 100GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer TDK | Speed - Read 345MB/s |
Series | Speed - Write 295MB/s |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Last Time Buy | Type SATA III |
Memory Size 100GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 42.00mm x 22.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SNT2A100GKLBWA00ESA0 | TDK | 0 | 445-SNT2A100GKLBWA00ESA0-ND | € 186,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 237,97450 | € 4 759,49 |
| Unit Price without VAT: | € 237,97450 |
|---|---|
| Unit Price with VAT: | € 287,94915 |
