
SNP1A080GKMDWAA0ESA0 | |
|---|---|
DigiKey Part Number | 445-SNP1A080GKMDWAA0ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SNP1A080GKMDWAA0ESA0 |
Description | INDUSTRIAL SSD, M.2 MODULE,80GB, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 80GB NVMe PCIe Gen 3 M.2 NVMe 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 80GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 1.7GB/s | |
Speed - Write | 1.2GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 306,24000 | € 306,24 |
| 10 | € 281,57900 | € 2 815,79 |
| Unit Price without VAT: | € 306,24000 |
|---|---|
| Unit Price with VAT: | € 370,55040 |
