


SLF7032T-680MR59-2PF | |
|---|---|
DigiKey Part Number | 445-2011-2-ND - Tape & Reel (TR) 445-2011-1-ND - Cut Tape (CT) 445-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-680MR59-2PF |
Description | FIXED IND 68UH 590MA 372 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 590 mA 372mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-680MR59-2PF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 372mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-680M-D | TDK | 276 | 445-174178-1-ND | € 0,78000 | MFR Recommended |
| VLS5045EX-680M | TDK | 8 370 | 445-174854-1-ND | € 0,28000 | MFR Recommended |
| VLS6045EX-680M | TDK | 2 336 | 445-173056-1-ND | € 0,31000 | Similar |
| 744778168 | Würth Elektronik | 604 | 732-13533-1-ND | € 2,15000 | Similar |
| BPCF00070732680M00 | Pulse Electronics | 0 | 553-BPCF00070732680M00TR-ND | € 0,33327 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,53500 | € 5,35 |
| 100 | € 0,43950 | € 43,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36146 | € 361,46 |
| 2 000 | € 0,34085 | € 681,70 |
| 3 000 | € 0,32935 | € 988,05 |
| 5 000 | € 0,31544 | € 1 577,20 |
| 7 000 | € 0,30660 | € 2 146,20 |
| 10 000 | € 0,29751 | € 2 975,10 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |
