470 µH Shielded Drum Core, Wirewound Inductor 750 mA 924mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12565T-471MR70-H

DigiKey Part Number
445-16666-2-ND - Tape & Reel (TR)
445-16666-1-ND - Cut Tape (CT)
445-16666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12565T-471MR70-H
Description
FIXED IND 470UH 750MA 924 MOHM
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 750 mA 924mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12565T-471MR70-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
700mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
924mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.270" (6.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
This product is no longer manufactured and will no longer be stocked once stock is depleted.