Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SLF12555T-221MR72-PF | |
|---|---|
DigiKey Part Number | 445-174400-2-ND - Tape & Reel (TR) 445-174400-1-ND - Cut Tape (CT) 445-174400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12555T-221MR72-PF |
Description | FIXED IND 220UH 1.2A 324 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-221MR72-PF Models |
Category | Current - Saturation (Isat) 720mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 324mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1168.224NLT | Pulse Electronics | 0 | 553-1952-2-ND | € 0,88275 | Direct |
| PA4303.224NLT | Pulse Electronics | 0 | 553-2500-2-ND | € 0,71811 | Direct |
| 7447706221 | Würth Elektronik | 36 | 732-7447706221CT-ND | € 1,06000 | Similar |
| 7447714221 | Würth Elektronik | 14 958 | 732-4110-1-ND | € 1,94000 | Similar |
| BPCF00131355221K00 | Pulse Electronics | 0 | 553-BPCF00131355221K00TR-ND | € 0,44400 | Similar |









