180 µH Unshielded Drum Core, Wirewound Inductor 8.8 A Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC3819QM-181K09B-00

DigiKey Part Number
445-16046-ND
Manufacturer
Manufacturer Product Number
PFC3819QM-181K09B-00
Description
FIXED IND 180UH 8.8A TH
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 8.8 A Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type)
Datasheet
 Datasheet
EDA/CAD Models
PFC3819QM-181K09B-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 120°C
Inductance Frequency - Test
50 kHz
Features
Choke Coils for PFC (Pin Terminal Type)
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 8 Leads
Supplier Device Package
-
Size / Dimension
1.575" L x 1.319" W (40.00mm x 33.50mm)
Height - Seated (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 14,30000€ 14,30
10€ 11,76600€ 117,66
25€ 10,88680€ 272,17
50€ 10,26660€ 513,33
100€ 9,68240€ 968,24
300€ 8,97177€ 2 691,53
Manufacturers Standard Package
Unit Price without VAT:€ 14,30000
Unit Price with VAT:€ 17,30300