


PCM120T-2R2M-D | |
|---|---|
DigiKey Part Number | 495-PCM120T-2R2M-DTR-ND - Tape & Reel (TR) 495-PCM120T-2R2M-DCT-ND - Cut Tape (CT) 495-PCM120T-2R2M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM120T-2R2M-D |
Description | FIXED IND 2.2UH 27.1A 2.45 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 27.1 A 2.45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PCM120T-2R2M-D Models |
Category | Current - Saturation (Isat) 24.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.45mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 165°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.500" W (12.00mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
