NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCSP103JF103FT1S

DigiKey Part Number
445-NTCSP103JF103FT1STR-ND - Tape & Reel (TR)
445-NTCSP103JF103FT1SCT-ND - Cut Tape (CT)
445-NTCSP103JF103FT1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCSP103JF103FT1S
Description
NTC,10K,1%,0402,AEC-Q200,EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Power - Max
125 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
5€ 0,10600€ 0,53
10€ 0,09900€ 0,99
25€ 0,09160€ 2,29
50€ 0,08640€ 4,32
100€ 0,08160€ 8,16
500€ 0,07218€ 36,09
1 000€ 0,06870€ 68,70
5 000€ 0,06171€ 308,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05798€ 579,80
20 000€ 0,05565€ 1 113,00
30 000€ 0,05438€ 1 631,40
50 000€ 0,05287€ 2 643,50
70 000€ 0,05193€ 3 635,10
100 000€ 0,05097€ 5 097,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520