NTC Thermistor 15k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCGP3UH153HCJBAA

DigiKey Part Number
445-NTCGP3UH153HCJBAA-ND
Manufacturer
Manufacturer Product Number
NTCGP3UH153HCJBAA
Description
NTC ASSEMBLY, RESIN COATED, 15K/
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
3950K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
22.4 mW
Part Status
Active
Length - Lead Wire
11.81" (300.00mm)
Resistance in Ohms @ 25°C
15k
Mounting Type
Free Hanging
Resistance Tolerance
±3%
Package / Case
Bead, Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,66000€ 4,66
5€ 4,18200€ 20,91
10€ 4,00600€ 40,06
25€ 3,79640€ 94,91
50€ 3,65300€ 182,65
100€ 3,52190€ 352,19
500€ 3,25784€ 1 628,92
1 000€ 3,15944€ 3 159,44
Manufacturers Standard Package
Unit Price without VAT:€ 4,66000
Unit Price with VAT:€ 5,63860