


NTCG204CH104JT1 | |
|---|---|
DigiKey Part Number | 445-175466-2-ND - Tape & Reel (TR) 445-175466-1-ND - Cut Tape (CT) 445-175466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG204CH104JT1 |
Description | THERM NTC 100KOHM 4085K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4085K |
Series | B25/85 4150K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 200 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 5 | € 0,14200 | € 0,71 |
| 10 | € 0,13500 | € 1,35 |
| 25 | € 0,12440 | € 3,11 |
| 50 | € 0,11780 | € 5,89 |
| 100 | € 0,11150 | € 11,15 |
| 500 | € 0,09894 | € 49,47 |
| 1 000 | € 0,09433 | € 94,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08838 | € 176,76 |
| 4 000 | € 0,08458 | € 338,32 |
| 6 000 | € 0,08251 | € 495,06 |
| 10 000 | € 0,08004 | € 800,40 |
| 14 000 | € 0,07851 | € 1 099,14 |
| 20 000 | € 0,07695 | € 1 539,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |

