NTCG164QF474JTDS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3 871
Unit Price: € 0,15000
Datasheet
NTC Thermistor 470k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG164QF474JTDS

DigiKey Part Number
445-NTCG164QF474JTTR-ND - Tape & Reel (TR)
445-NTCG164QF474JTCT-ND - Cut Tape (CT)
445-NTCG164QF474JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164QF474JTDS
Description
NTC,470K,5%,0603,AEC-Q200,125
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
470k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
4632K
B25/75
4698K
B25/85
4720K
B25/100
4749K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
5€ 0,13600€ 0,68
10€ 0,12700€ 1,27
25€ 0,11800€ 2,95
50€ 0,11180€ 5,59
100€ 0,10580€ 10,58
500€ 0,09392€ 46,96
1 000€ 0,08953€ 89,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08346€ 333,84
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150