


NTCG104BF683HT1X | |
|---|---|
DigiKey Part Number | 445-174311-2-ND - Tape & Reel (TR) 445-174311-1-ND - Cut Tape (CT) 445-174311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BF683HT1X |
Description | THERMISTOR NTC 68KOHM 4085K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4085K | |
B25/75 | - | |
B25/85 | 4150K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,06800 | € 0,34 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,05800 | € 1,45 |
| 50 | € 0,05500 | € 2,75 |
| 100 | € 0,05180 | € 5,18 |
| 500 | € 0,04554 | € 22,77 |
| 1 000 | € 0,04323 | € 43,23 |
| 5 000 | € 0,03861 | € 193,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03619 | € 361,90 |
| 20 000 | € 0,03465 | € 693,00 |
| 30 000 | € 0,03381 | € 1 014,30 |
| 50 000 | € 0,03281 | € 1 640,50 |
| 70 000 | € 0,03219 | € 2 253,30 |
| 100 000 | € 0,03155 | € 3 155,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |