


NTCG103EH101HT1 | |
|---|---|
DigiKey Part Number | 445-174897-2-ND - Tape & Reel (TR) 445-174897-1-ND - Cut Tape (CT) 445-174897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103EH101HT1 |
Description | THERMISTOR NTC 100OHM 3244K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 3244K |
Series | B25/85 3250K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100 | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,06600 | € 0,33 |
| 10 | € 0,06300 | € 0,63 |
| 25 | € 0,05800 | € 1,45 |
| 50 | € 0,05460 | € 2,73 |
| 100 | € 0,05160 | € 5,16 |
| 500 | € 0,04534 | € 22,67 |
| 1 000 | € 0,04303 | € 43,03 |
| 5 000 | € 0,03843 | € 192,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03602 | € 360,20 |
| 20 000 | € 0,03449 | € 689,80 |
| 30 000 | € 0,03365 | € 1 009,50 |
| 50 000 | € 0,03266 | € 1 633,00 |
| 70 000 | € 0,03204 | € 2 242,80 |
| 100 000 | € 0,03141 | € 3 141,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
