Similar
Similar

Category | DC Resistance (DCR) 1.7Ohm |
Mfr | Q @ Freq 10 @ 796kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-101KL | Bourns Inc. | 3 359 | CC453232-101KLCT-ND | € 0,24000 | Similar |
| ISC1812ER101K | Vishay Dale | 2 500 | 541-1612-1-ND | € 1,38000 | Similar |

