MURD4008GVHBWA00ABA0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 18
Unit Price: € 79,05000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 65,32785
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: € 0,00000
Datasheet
Memory Card microSD™ 8GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD4008GVHBWA00ABA0

DigiKey Part Number
445-MURD4008GVHBWA00ABA0-ND
Manufacturer
Manufacturer Product Number
MURD4008GVHBWA00ABA0
Description
MEM CRD MICROSD 8GB 10UHS 1 PSLC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 8GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 97,32000€ 97,32
10€ 89,69800€ 896,98
25€ 86,73560€ 2 168,39
50€ 84,53740€ 4 226,87
100€ 82,38230€ 8 238,23
Manufacturers Standard Package
Unit Price without VAT:€ 97,32000
Unit Price with VAT:€ 117,75720