600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y601CTAH0

DigiKey Part Number
445-MMZ1608Y601CTAH0TR-ND - Tape & Reel (TR)
445-MMZ1608Y601CTAH0CT-ND - Cut Tape (CT)
445-MMZ1608Y601CTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y601CTAH0
Description
FERRITE BEAD 600 OHM 0603 4LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608Y601CTAH0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608Y601BTA00TDK179 812445-MMZ1608Y601BTA00CT-ND€ 0,08000Similar
BLM18EG601SN1DMurata Electronics176 213490-3994-1-ND€ 0,20000Direct
MH1608-601YBourns Inc.557 349MH1608-601YCT-ND€ 0,08000Similar
MZ1608-601YBourns Inc.14 415MZ1608-601YCT-ND€ 0,08000Similar
In-Stock: 6 389
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04000€ 0,40
25€ 0,03480€ 0,87
50€ 0,03120€ 1,56
100€ 0,02790€ 2,79
250€ 0,02404€ 6,01
500€ 0,02144€ 10,72
1 000€ 0,01903€ 19,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01432€ 57,28
8 000€ 0,01245€ 99,60
12 000€ 0,01142€ 137,04
20 000€ 0,01062€ 212,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680