
MMZ1608S181ATD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608S181ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608S181ATD25CT-ND - Cut Tape (CT) 445-MMZ1608S181ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608S181ATD25 |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,04280 | € 1,07 |
| 50 | € 0,03840 | € 1,92 |
| 100 | € 0,03450 | € 3,45 |
| 250 | € 0,02972 | € 7,43 |
| 500 | € 0,02646 | € 13,23 |
| 1 000 | € 0,02343 | € 23,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01841 | € 73,64 |
| 8 000 | € 0,01595 | € 127,60 |
| 12 000 | € 0,01459 | € 175,08 |
| 20 000 | € 0,01442 | € 288,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |


