
MMZ1608Q121BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Q121BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Q121BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Q121BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Q121BTA00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Q121BTA00 Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04760 | € 1,19 |
| 50 | € 0,04260 | € 2,13 |
| 100 | € 0,03820 | € 3,82 |
| 250 | € 0,03296 | € 8,24 |
| 500 | € 0,02930 | € 14,65 |
| 1 000 | € 0,02596 | € 25,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01939 | € 77,56 |
| 8 000 | € 0,01678 | € 134,24 |
| 12 000 | € 0,01540 | € 184,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
