120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Q121BTA00

DigiKey Part Number
445-MMZ1608Q121BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608Q121BTA00CT-ND - Cut Tape (CT)
445-MMZ1608Q121BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Q121BTA00
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608Q121BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05400€ 0,54
25€ 0,04760€ 1,19
50€ 0,04260€ 2,13
100€ 0,03820€ 3,82
250€ 0,03296€ 8,24
500€ 0,02930€ 14,65
1 000€ 0,02596€ 25,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01939€ 77,56
8 000€ 0,01678€ 134,24
12 000€ 0,01540€ 184,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680