


MMZ1005Y182CT000 | |
|---|---|
DigiKey Part Number | 445-172718-2-ND - Tape & Reel (TR) 445-172718-1-ND - Cut Tape (CT) 445-172718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y182CT000 |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 850mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03800 | € 0,95 |
| 50 | € 0,03400 | € 1,70 |
| 100 | € 0,03050 | € 3,05 |
| 250 | € 0,02628 | € 6,57 |
| 500 | € 0,02342 | € 11,71 |
| 1 000 | € 0,02077 | € 20,77 |
| 5 000 | € 0,01535 | € 76,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01354 | € 135,40 |
| 20 000 | € 0,01248 | € 249,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

