


MMZ1005A102ET000 | |
|---|---|
DigiKey Part Number | 445-5197-2-ND - Tape & Reel (TR) 445-5197-1-ND - Cut Tape (CT) 445-5197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005A102ET000 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005A102ET000 Models |
Category | Current Rating (Max) 250mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.25Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,10080 | € 2,52 |
| 50 | € 0,09040 | € 4,52 |
| 100 | € 0,08080 | € 8,08 |
| 250 | € 0,06924 | € 17,31 |
| 500 | € 0,06126 | € 30,63 |
| 1 000 | € 0,05387 | € 53,87 |
| 5 000 | € 0,04551 | € 227,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03718 | € 371,80 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |

















