
MMZ0603S800HT000 | |
|---|---|
DigiKey Part Number | 445-172344-2-ND - Tape & Reel (TR) 445-172344-1-ND - Cut Tape (CT) 445-172344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S800HT000 |
Description | FERRITE BEAD 80 OHM 0201 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 520mA 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S800HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 520mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,06880 | € 1,72 |
| 50 | € 0,06160 | € 3,08 |
| 100 | € 0,05520 | € 5,52 |
| 250 | € 0,04744 | € 11,86 |
| 500 | € 0,04210 | € 21,05 |
| 1 000 | € 0,03717 | € 37,17 |
| 5 000 | € 0,02897 | € 144,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02367 | € 355,05 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |