Similar
Parametric Equivalent

MMRD4008GVJACA00ABA0 | |
|---|---|
DigiKey Part Number | 445-MMRD4008GVJACA00ABA0-ND |
Manufacturer | |
Manufacturer Product Number | MMRD4008GVJACA00ABA0 |
Description | MEM CARD SDHC 8GB 10 UHS 1 PSLC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,19000 | € 71,19 |
| Unit Price without VAT: | € 71,19000 |
|---|---|
| Unit Price with VAT: | € 86,13990 |
