470 nH Unshielded Multilayer Inductor 250 mA 1.15Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLJ1005WGHR47PTD25

DigiKey Part Number
445-MLJ1005WGHR47PTD25TR-ND - Tape & Reel (TR)
445-MLJ1005WGHR47PTD25CT-ND - Cut Tape (CT)
445-MLJ1005WGHR47PTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLJ1005WGHR47PTD25
Description
FIXED IND 470NH 250MA 1.15 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 250 mA 1.15Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,20600€ 2,06
25€ 0,19040€ 4,76
50€ 0,17940€ 8,97
100€ 0,16910€ 16,91
250€ 0,15640€ 39,10
500€ 0,14746€ 73,73
1 000€ 0,13903€ 139,03
2 500€ 0,12863€ 321,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,11667€ 1 166,70
20 000€ 0,11003€ 2 200,60
30 000€ 0,10633€ 3 189,90
50 000€ 0,10220€ 5 110,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250