
MLJ1005WGHR27PTD25 | |
|---|---|
DigiKey Part Number | 445-MLJ1005WGHR27PTD25TR-ND - Tape & Reel (TR) 445-MLJ1005WGHR27PTD25CT-ND - Cut Tape (CT) 445-MLJ1005WGHR27PTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WGHR27PTD25 |
Description | FIXED IND 270NH 400MA 690 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 400 mA 690mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 690mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20600 | € 2,06 |
| 25 | € 0,19040 | € 4,76 |
| 50 | € 0,17940 | € 8,97 |
| 100 | € 0,16910 | € 16,91 |
| 250 | € 0,15640 | € 39,10 |
| 500 | € 0,14746 | € 73,73 |
| 1 000 | € 0,13903 | € 139,03 |
| 2 500 | € 0,12863 | € 321,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11667 | € 1 166,70 |
| 20 000 | € 0,11003 | € 2 200,60 |
| 30 000 | € 0,10633 | € 3 189,90 |
| 50 000 | € 0,10220 | € 5 110,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |