
MLF1608A1R5KTA00 | |
|---|---|
DigiKey Part Number | 445-1015-2-ND - Tape & Reel (TR) 445-1015-1-ND - Cut Tape (CT) 445-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R5KTA00 |
Description | FIXED IND 1.5UH 50MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 50 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R5KTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08200 | € 0,82 |
| 100 | € 0,06700 | € 6,70 |
| 1 000 | € 0,05515 | € 55,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05000 | € 200,00 |
| 8 000 | € 0,04715 | € 377,20 |
| 12 000 | € 0,04555 | € 546,60 |
| 20 000 | € 0,04362 | € 872,40 |
| 28 000 | € 0,04240 | € 1 187,20 |
| 40 000 | € 0,04114 | € 1 645,60 |
| 100 000 | € 0,03808 | € 3 808,00 |
| 200 000 | € 0,03658 | € 7 316,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |