
MHQ1005P1N2BT000 | |
|---|---|
DigiKey Part Number | 445-175575-2-ND - Tape & Reel (TR) 445-175575-1-ND - Cut Tape (CT) 445-175575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P1N2BT000 |
Description | FIXED IND 1.2NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P1N2BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09200 | € 0,92 |
| 100 | € 0,07610 | € 7,61 |
| 1 000 | € 0,06254 | € 62,54 |
| 5 000 | € 0,05455 | € 272,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05246 | € 524,60 |
| 20 000 | € 0,04947 | € 989,40 |
| 30 000 | € 0,04780 | € 1 434,00 |
| 50 000 | € 0,04578 | € 2 289,00 |
| 70 000 | € 0,04450 | € 3 115,00 |
| 100 000 | € 0,04318 | € 4 318,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |