
KMZ1608YHR301BTD25 | |
|---|---|
DigiKey Part Number | 445-175009-2-ND - Tape & Reel (TR) 445-175009-1-ND - Cut Tape (CT) 445-175009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608YHR301BTD25 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08700 | € 0,87 |
| 25 | € 0,08080 | € 2,02 |
| 50 | € 0,07620 | € 3,81 |
| 100 | € 0,07200 | € 7,20 |
| 250 | € 0,06656 | € 16,64 |
| 500 | € 0,06276 | € 31,38 |
| 1 000 | € 0,05916 | € 59,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05109 | € 204,36 |
| 8 000 | € 0,04817 | € 385,36 |
| 12 000 | € 0,04654 | € 558,48 |
| 20 000 | € 0,04457 | € 891,40 |
| 28 000 | € 0,04332 | € 1 212,96 |
| 40 000 | € 0,04204 | € 1 681,60 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |
