RF EMI Shielding Sheet IFF Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFF08-050ND300X200

DigiKey Part Number
445-180352-ND
Manufacturer
Manufacturer Product Number
IFF08-050ND300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet IFF Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 13,22000€ 13,22
10€ 9,21000€ 92,10
50€ 7,52400€ 376,20
100€ 6,98630€ 698,63
250€ 6,79876€ 1 699,69
Manufacturers Standard Package
Unit Price without VAT:€ 13,22000
Unit Price with VAT:€ 15,99620