
HHM17139B2 | |
|---|---|
DigiKey Part Number | 445-174760-2-ND - Tape & Reel (TR) 445-174760-1-ND - Cut Tape (CT) 445-174760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM17139B2 |
Description | BALUN 2.4GHZ ~ 2.6GHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.6GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM17139B2 Models |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer TDK | Phase Difference 178° |
Series | Insertion Loss (Max) 0.4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,15900 | € 1,59 |
| 25 | € 0,15400 | € 3,85 |
| 50 | € 0,14960 | € 7,48 |
| 100 | € 0,14520 | € 14,52 |
| 250 | € 0,13972 | € 34,93 |
| 500 | € 0,13564 | € 67,82 |
| 1 000 | € 0,13165 | € 131,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11925 | € 477,00 |
| 8 000 | € 0,11566 | € 925,28 |
| 12 000 | € 0,11360 | € 1 363,20 |
| 20 000 | € 0,11105 | € 2 221,00 |
| 28 000 | € 0,10939 | € 3 062,92 |
| 40 000 | € 0,10766 | € 4 306,40 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |