RF Balun 880MHz ~ 960MHz 50 / 50Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1522B1

DigiKey Part Number
445-3987-2-ND - Tape & Reel (TR)
445-3987-1-ND - Cut Tape (CT)
445-3987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1522B1
Description
BALUN 880MHZ-960MHZ 50/50 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 880MHz ~ 960MHz 50 / 50Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1522B1 Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 50Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
12dB
Part Status
Active
Package / Case
0805 (2012 Metric)
Frequency Range
880MHz ~ 960MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,27600€ 2,76
25€ 0,26560€ 6,64
50€ 0,25800€ 12,90
100€ 0,25050€ 25,05
250€ 0,24080€ 60,20
500€ 0,23368€ 116,84
1 000€ 0,22669€ 226,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21159€ 423,18
4 000€ 0,20518€ 820,72
6 000€ 0,20150€ 1 209,00
10 000€ 0,19695€ 1 969,50
14 000€ 0,19399€ 2 715,86
20 000€ 0,19090€ 3 818,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510