


FK26C0G1H822JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G1H822JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G1H822JN000 |
Description | CAP CER 8200PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G1H822JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G1H822JN000 | TDK | 2 470 | 445-FK28C0G1H822JN000-ND | € 0,29000 | Direct |
| FK26C0G2A822JN000 | TDK | 450 | 445-FK26C0G2A822JN000-ND | € 0,42000 | Upgrade |
| FK18C0G1H822JN020 | TDK | 33 | 445-8394-ND | € 0,29000 | Similar |
| RDE5C1H822J1K1H03B | Murata Electronics | 38 | 490-8722-ND | € 0,63000 | Direct |
| RDE5C1H822J1M1H03A | Murata Electronics | 1 915 | 490-9052-1-ND | € 0,65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30300 | € 3,03 |
| 50 | € 0,22920 | € 11,46 |
| 100 | € 0,20610 | € 20,61 |
| 500 | € 0,16748 | € 83,74 |
| 1 000 | € 0,15554 | € 155,54 |
| 2 500 | € 0,14294 | € 357,35 |
| 5 000 | € 0,13535 | € 676,75 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |