Direct
Similar
Parametric Equivalent

FK22C0G2A104JN006 | |
|---|---|
DigiKey Part Number | FK22C0G2A104JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK22C0G2A104JN006 |
Description | CAP CER 0.1UF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22C0G2A104JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22C0G2A104JNT06 | TDK | 0 | 445-173308-1-ND | € 1,29000 | Direct |
| FG22C0G2E104JRT06 | TDK | 1 227 | 445-173309-1-ND | € 1,97000 | Similar |
| FK22C0G2A104JN000 | TDK | 889 | 445-FK22C0G2A104JN000-ND | € 1,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,64549 | € 968,24 |
| Unit Price without VAT: | € 0,64549 |
|---|---|
| Unit Price with VAT: | € 0,78104 |

