Direct
Similar
Similar

FK16C0G2A822JN020 | |
|---|---|
DigiKey Part Number | 445-8337-ND |
Manufacturer | |
Manufacturer Product Number | FK16C0G2A822JN020 |
Description | CAP CER 8200PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16C0G2A822JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A822JNT00 | TDK | 0 | FG14C0G2A822JNT00-ND | € 0,11296 | Direct |
| FK26C0G2A822JN000 | TDK | 450 | 445-FK26C0G2A822JN000-ND | € 0,42000 | Similar |
| C330C822J1G5TA | KEMET | 697 | 399-9830-ND | € 0,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25800 | € 2,58 |
| 50 | € 0,19240 | € 9,62 |
| 100 | € 0,17250 | € 17,25 |
| 500 | € 0,13896 | € 69,48 |
| 1 000 | € 0,12858 | € 128,58 |
| 2 500 | € 0,11764 | € 294,10 |
| 5 000 | € 0,11105 | € 555,25 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |


