
FK14X7R2E103KN020 | |
|---|---|
DigiKey Part Number | 445-4314-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R2E103KN020 |
Description | CAP CER 10000PF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R2E103KN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17200 | € 1,72 |
| 50 | € 0,12580 | € 6,29 |
| 100 | € 0,11170 | € 11,17 |
| 500 | € 0,08794 | € 43,97 |
| 1 000 | € 0,08061 | € 80,61 |
| 2 500 | € 0,07288 | € 182,20 |
| 5 000 | € 0,06822 | € 341,10 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |