
FG28C0G1H010CNT06 | |
|---|---|
DigiKey Part Number | 445-173463-1-ND - Cut Tape (CT) 445-173463-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H010CNT06 |
Description | CAP CER 1PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H010CNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A010CNT06 | TDK | 3 930 | 445-173513-1-ND | € 0,23000 | Upgrade |
| FA28C0G1H010CNU00 | TDK | 36 | 445-FA28C0G1H010CNU00-ND | € 0,22000 | Parametric Equivalent |
| FA28C0G1H010CNU06 | TDK | 6 492 | 445-180705-1-ND | € 0,23000 | Parametric Equivalent |
| FG28C0G1H010CNT00 | TDK | 121 | 445-175353-ND | € 0,19000 | Parametric Equivalent |
| FK28C0G1H010CN000 | TDK | 410 | 445-FK28C0G1H010CN000-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11100 | € 1,11 |
| 50 | € 0,07920 | € 3,96 |
| 100 | € 0,06950 | € 6,95 |
| 500 | € 0,05332 | € 26,66 |
| 1 000 | € 0,04833 | € 48,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04297 | € 85,94 |
| 4 000 | € 0,03969 | € 158,76 |
| 6 000 | € 0,03805 | € 228,30 |
| 10 000 | € 0,03623 | € 362,30 |
| 14 000 | € 0,03517 | € 492,38 |
| 20 000 | € 0,03415 | € 683,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |