FG26C0G2J822JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: € 0,49408
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,30384
Datasheet

Parametric Equivalent


TDK
In Stock: 2 018
Unit Price: € 0,83000
Datasheet

Parametric Equivalent


TDK
In Stock: 1 112
Unit Price: € 0,69000
Datasheet
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J822JNT00

DigiKey Part Number
FG26C0G2J822JNT00-ND
Manufacturer
Manufacturer Product Number
FG26C0G2J822JNT00
Description
CAP CER 8200PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J822JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK22C0G2J822JN000TDK0445-FK22C0G2J822JN000-ND€ 0,49408Similar
FA26C0G2J822JNU00TDK0FA26C0G2J822JNU00-ND€ 0,30384Parametric Equivalent
FA26C0G2J822JNU06TDK2 018445-174259-1-ND€ 0,83000Parametric Equivalent
FG26C0G2J822JNT06TDK1 112445-173427-1-ND€ 0,69000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,24138€ 120,69
Manufacturers Standard Package
Unit Price without VAT:€ 0,24138
Unit Price with VAT:€ 0,29207