
FG26C0G2J681JNT06 | |
|---|---|
DigiKey Part Number | 445-173424-1-ND - Cut Tape (CT) 445-173424-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J681JNT06 |
Description | CAP CER 680PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J681JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19200 | € 1,92 |
| 50 | € 0,14100 | € 7,05 |
| 100 | € 0,12530 | € 12,53 |
| 500 | € 0,09910 | € 49,55 |
| 1 000 | € 0,09101 | € 91,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08194 | € 163,88 |
| 4 000 | € 0,07662 | € 306,48 |
| 6 000 | € 0,07396 | € 443,76 |
| 10 000 | € 0,07101 | € 710,10 |
| 14 000 | € 0,06928 | € 969,92 |
| 20 000 | € 0,06763 | € 1 352,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |