
FG26C0G1H683JNT06 | |
|---|---|
DigiKey Part Number | 445-173398-1-ND - Cut Tape (CT) 445-173398-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G1H683JNT06 |
Description | CAP CER 0.068UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G1H683JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,45100 | € 4,51 |
| 50 | € 0,34740 | € 17,37 |
| 100 | € 0,31540 | € 31,54 |
| 500 | € 0,26120 | € 130,60 |
| 1 000 | € 0,24444 | € 244,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22407 | € 448,14 |
| 4 000 | € 0,21305 | € 852,20 |
| 6 000 | € 0,20752 | € 1 245,12 |
| 10 000 | € 0,20140 | € 2 014,00 |
| 14 000 | € 0,19783 | € 2 769,62 |
| 20 000 | € 0,19438 | € 3 887,60 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |