
FG22C0G2W683JNT06 | |
|---|---|
DigiKey Part Number | 445-173313-1-ND - Cut Tape (CT) 445-173313-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2W683JNT06 |
Description | CAP CER 0.068UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2W683JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22C0G2W683JNU06 | TDK | 2 389 | 445-180601-1-ND | € 2,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,10000 | € 2,10 |
| 10 | € 1,43700 | € 14,37 |
| 50 | € 1,17340 | € 58,67 |
| 100 | € 1,09170 | € 109,17 |
| 500 | € 0,95358 | € 476,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,88482 | € 884,82 |
| 2 000 | € 0,85064 | € 1 701,28 |
| 3 000 | € 0,83351 | € 2 500,53 |
| 5 000 | € 0,81452 | € 4 072,60 |
| 7 000 | € 0,80342 | € 5 623,94 |
| 10 000 | € 0,79273 | € 7 927,30 |
| Unit Price without VAT: | € 2,10000 |
|---|---|
| Unit Price with VAT: | € 2,54100 |