0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16C0G1H104JNT06

DigiKey Part Number
445-173145-1-ND - Cut Tape (CT)
445-173145-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16C0G1H104JNT06
Description
CAP CER 0.1UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16C0G1H104JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,45500€ 4,55
50€ 0,35020€ 17,51
100€ 0,31790€ 31,79
500€ 0,26328€ 131,64
1 000€ 0,24640€ 246,40
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,22586€ 451,72
4 000€ 0,21475€ 859,00
6 000€ 0,20918€ 1 255,08
10 000€ 0,20302€ 2 030,20
14 000€ 0,19941€ 2 791,74
20 000€ 0,19594€ 3 918,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87120