FG14C0G2A822JNT06 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,12892
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,11296
Datasheet
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14C0G2A822JNT06

DigiKey Part Number
445-173127-1-ND - Cut Tape (CT)
445-173127-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14C0G2A822JNT06
Description
CAP CER 8200PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14C0G2A822JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA14C0G2A822JNU06TDK0FA14C0G2A822JNU06-ND€ 0,12892Parametric Equivalent
FG14C0G2A822JNT00TDK0FG14C0G2A822JNT00-ND€ 0,11296Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22000€ 2,20
50€ 0,16340€ 8,17
100€ 0,14580€ 14,58
500€ 0,11626€ 58,13
1 000€ 0,10715€ 107,15
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,09680€ 193,60
4 000€ 0,09080€ 363,20
6 000€ 0,08780€ 526,80
10 000€ 0,08447€ 844,70
14 000€ 0,08253€ 1 155,42
20 000€ 0,08066€ 1 613,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770