
FA28C0G1H822JNU00 | |
|---|---|
DigiKey Part Number | 445-181198-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H822JNU00 |
Description | CAP CER 8200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H822JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21800 | € 2,18 |
| 50 | € 0,16140 | € 8,07 |
| 100 | € 0,14410 | € 14,41 |
| 500 | € 0,11498 | € 57,49 |
| 1 000 | € 0,10599 | € 105,99 |
| 2 500 | € 0,09652 | € 241,30 |
| 5 000 | € 0,09081 | € 454,05 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |