0.1 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22X7R2J104KNU06

DigiKey Part Number
445-174236-1-ND - Cut Tape (CT)
445-174236-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22X7R2J104KNU06
Description
CAP CER 0.1UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R2J104KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±10%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,11000€ 1,11
10€ 0,72300€ 7,23
50€ 0,56980€ 28,49
100€ 0,52250€ 52,25
500€ 0,44268€ 221,34
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,40602€ 406,02
2 000€ 0,38627€ 772,54
3 000€ 0,37637€ 1 129,11
5 000€ 0,36540€ 1 827,00
7 000€ 0,35899€ 2 512,93
10 000€ 0,35282€ 3 528,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,11000
Unit Price with VAT:€ 1,34310