
FA22NP02W683JNU06 | |
|---|---|
DigiKey Part Number | 445-174955-1-ND - Cut Tape (CT) 445-174955-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22NP02W683JNU06 |
Description | CAP CER 0.068UF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22NP02W683JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,76000 | € 2,76 |
| 10 | € 1,93000 | € 19,30 |
| 50 | € 1,59760 | € 79,88 |
| 100 | € 1,49500 | € 149,50 |
| 500 | € 1,32124 | € 660,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,23122 | € 1 231,22 |
| 2 000 | € 1,18818 | € 2 376,36 |
| 3 000 | € 1,16660 | € 3 499,80 |
| 5 000 | € 1,14269 | € 5 713,45 |
| 7 000 | € 1,12871 | € 7 900,97 |
| Unit Price without VAT: | € 2,76000 |
|---|---|
| Unit Price with VAT: | € 3,33960 |